
High-speed axial DC fan with ball bearing for reliable thermal management. Features 4300 RPM, 141.3 CFM airflow, and 49 dBA noise level. Operates at 24VDC with a voltage range of 18V to 28V. Constructed from durable plastic with tin-plated contacts and measures 119 x 119 x 38mm. Rated for operation between -4°C and 70°C with a maximum power consumption of 8.6W.
Ebm-Papst 4414H technical specifications.
| Airflow | 141.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 8.6W |
| Mount | Flanges |
| Noise | 49dBA |
| Noise Level | 50dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 8.6W |
| Radiation Hardening | No |
| RPM | 4300RPM |
| Series | 4400 |
| Size | 119mm |
| Speed | 4300RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.551lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
