
High-speed axial DC fan with ball bearing for reliable thermal management. Delivers 120.7 CFM airflow at 3650 RPM, operating from 18V to 28V with a nominal 24V rating. Features a durable plastic construction in a 119 x 119 x 38mm frame, suitable for ambient temperatures from -4°C to 70°C. Power consumption is 5.2W, with a noise level of 46dBA. Termination via leads and flange mounting for versatile integration.
Ebm-Papst 4414N technical specifications.
| Airflow | 120.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.4W |
| Mount | Flanges |
| Noise | 46dBA |
| Noise Level | 46dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 5.2W |
| Radiation Hardening | No |
| RPM | 3650RPM |
| Series | 4400 |
| Size | 119mm |
| Speed | 3650RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 0.553lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4414N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
