
Axial DC fan with 48V operating voltage and 5.5W power consumption. Features 100.1 CFM airflow, 2900 RPM, and ball bearing for reliable operation. Constructed from plastic with a 119mm x 119mm x 25mm dimension, it operates between -4°C and 140°C. Approvals include UL, CSA, VDE, and CE, with 2-wire lead termination and flange mounting.
Ebm-Papst 4418F technical specifications.
| Airflow | 100.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.5W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 5.5W |
| Radiation Hardening | No |
| RPM | 2900RPM |
| Series | 4400F |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 0.386lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4418F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.