The 4418F/12 fan from Ebm-Papst features a ball bearing design and operates at a maximum speed of 2900 RPM. It has a maximum operating temperature of 140°C and a maximum power dissipation of 5.5W. The fan is approved by UL, CSA, VDE, and CE, and is packaged in bulk quantities of 104 units.
Checking distributor stock and pricing after the page loads.
| Airflow | 100.1CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.5W |
| Noise | 43dBA |
| Package Quantity | 104 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2900RPM |
| Series | 4400F |
| Termination | 3 Wire Leads |
| Weight | 0.386lb |
| Width | 25.4mm |
| RoHS | Compliant |