Ebm-Papst 4418FN/12N technical specifications.
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Package Quantity | 168 |
| Series | 4400FN |
| Termination | 3 Wire Leads |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4418FN/12N to view detailed technical specifications.
No datasheet is available for this part.