
High-performance DC axial fan delivering 132.4 CFM airflow at 5400 RPM. Features durable ball bearings, a 48V operating supply voltage, and a maximum power consumption of 12W. Constructed from plastic with a 119mm square frame, 25mm depth, and flange mounting. Operates within a temperature range of -4°C to 70°C, producing a noise level of 55dBA.
Ebm-Papst 4418FNH technical specifications.
| Airflow | 132.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 25mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 55dBA |
| Noise Level | 55dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Packaging | Bulk |
| Power Consumption | 12W |
| Radiation Hardening | No |
| RPM | 5400RPM |
| Series | 4400FN |
| Size | 119mm |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 0.529lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4418FNH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
