
Axial DC fan delivering 88.2 CFM airflow at 2700 RPM. Features ball bearings for durability and a plastic housing. Operates on a 48V supply voltage with a maximum power consumption of 2.5W. This fan has a noise level of 37dBA and a temperature range of -4°C to 70°C. Mounting is facilitated by flanges, and termination is via lead wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 4418L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 88.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.5W |
| Mount | Flanges |
| Noise | 37dBA |
| Noise Level | 37dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 36 |
| Power Consumption | 2.5W |
| Reach SVHC Compliant | No |
| RPM | 2700RPM |
| Series | 4400 |
| Size | 119mm |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 0.595lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4418L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
