
High-performance DC axial fan delivering 108.3 CFM airflow at 3300 RPM. Features durable ball bearings for extended 130,000-hour lifespan and operates within a -4°C to 70°C temperature range. This 48V fan offers a maximum power consumption of 4.2W and a noise level of 42 dBA. Constructed from plastic with tin-plated contacts and lead wire termination, it mounts via flanges and measures 119mm x 119mm x 38mm.
Sign in to ask questions about the Ebm-Papst 4418M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4418M technical specifications.
| Airflow | 108.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Life (Hours) | 130000Hour |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.2W |
| Mount | Flanges |
| Noise | 42dBA |
| Noise (dB) | 42dB |
| Noise Level | 42dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 48V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 4.2W |
| Reach SVHC Compliant | No |
| RPM | 3300RPM |
| Series | 4400 |
| Size | 119mm |
| Speed | 3300RPM |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 0.553lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4418M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
