
High-performance DC axial fan, 48V, 5.2W, featuring a durable ball bearing system for extended lifespan. Delivers 120.7 CFM airflow at 3650 RPM, with a noise level of 46 dBA. Designed with flange mounts for easy integration, a plastic housing, and tin-plated leads for reliable termination. Operates within a temperature range of -4°C to 70°C, with dimensions of 119mm x 119mm x 38mm.
Ebm-Papst 4418N technical specifications.
| Airflow | 120.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 119mm |
| Height | 38mm |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.4W |
| Mount | Flanges |
| Noise | 46dBA |
| Noise Level | 46 dBA |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 3650RPM |
| Series | 4400 |
| Size | 119mm |
| Speed | 3650RPM |
| Termination | Leads |
| Voltage Rating | 48V |
| Weight | 0.553lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4418N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.