
Axial DC fan with ball bearing, delivering 100 CFM airflow. Features a 24V operating supply voltage, 5W power consumption, and a noise level of 43 dBA. Dimensions are 119mm x 119mm x 25.4mm, with a maximum operating temperature of 60°C. Approvals include UL, CSA, VDE, and CE. Mounts via flanges and utilizes terminals for connection.
Ebm-Papst 4484F technical specifications.
| Airflow | 100CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 135mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 5W |
| Mount | Flanges |
| Noise | 43dBA |
| Noise Level | 43dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4400F |
| Size | 135mm |
| Termination | Terminals |
| Voltage Rating | 24V |
| Weight | 0.38lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4484F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
