Axial DC fan with 82 CFM airflow, 24V operating voltage, and 3.2W power consumption. Features ball bearing for durability and plastic construction with flange mounting. Offers 38dBA noise level and tin contact plating. Approved by UL, CSA, VDE, and CE, this lead-free component is designed for thermal management applications.
Ebm-Papst 4484FM technical specifications.
| Airflow | 82CFM |
| Approvals | UL, CSA, VDE, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Contact Plating | Tin |
| Depth | 25.4mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Plastic |
| Max Power Dissipation | 3.2W |
| Mount | Flanges |
| Noise | 38dBA |
| Noise (dB) | 38dB |
| Noise Level | 38dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Power Consumption | 3.2W |
| Series | 4400F |
| Termination | Terminals |
| Voltage Rating | 24V |
| Weight | 0.38lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4484FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.