
This capacitor features a metal case with a capacitance of 6uF and a DC rated voltage of 460V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is lead-free and has a stud termination. It is available in a bulk packaging with 10 units per package.
Sign in to ask questions about the Ebm-Papst 450-20-0024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 450-20-0024 technical specifications.
| Capacitance | 6uF |
| Package/Case | Metal |
| Diameter | 47.2mm |
| Dielectric | PP |
| Dielectric Material | Aluminium |
| Height | 76.2mm |
| Lead Diameter | 19.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 20.6mm |
| Length | 76.2mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | M4Q |
| Termination | Stud |
| DC Rated Voltage | 460V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 450-20-0024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
