Sign in to ask questions about the Ebm-Papst 450-20-0026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 450-20-0026 technical specifications.
| Body Diameter | 44.4mm |
| Body Height | 76.2mm |
| Capacitance | 8uF |
| Package/Case | Metal |
| Diameter | 44.4mm |
| Dielectric | PP |
| Dielectric Material | Aluminium |
| Height | 76.2mm |
| Lead Diameter | 19.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 20.6mm |
| Length | 76.2mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | M4Q |
| Termination | Stud |
| DC Rated Voltage | 460V |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 450-20-0026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
