
115VAC axial fan, 119mm x 38mm, delivers 100 CFM airflow at 3000 RPM. Features Sintec bearing for reliable operation, operating at 60Hz with terminal connections. Designed for thermal management, this fan has a maximum operating temperature of 149°C and a maximum power dissipation of 15W. Mounting is facilitated by flanges, and the unit is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 4500N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 100CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 60Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise (dB) | 48dB |
| Noise Level | 48 dB |
| Operating Frequency | 60 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3000RPM |
| Series | 4000N |
| Size | 120mm |
| Speed | 3000RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4500N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.