
Axial fan, 119mm x 38mm, delivering 70.5 CFM airflow at 2000 RPM. Features Sintec bearing, metal construction, and operates on 115VAC, 60Hz. Rated for 12W max power dissipation, with a noise level of 32 dBA. Approvals include UL, CSA, and VDE, with a lead-free design. Mounts via flanges and terminates with leads.
Ebm-Papst 4530Z technical specifications.
| Airflow | 70.5CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dBA |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| RPM | 2000RPM |
| Series | 4000Z |
| Size | 120mm |
| Speed | 2000RPM |
| Termination | Leads |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Weight | 0.075lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4530Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
