Sign in to ask questions about the Ebm-Papst 4586 Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4586 Z technical specifications.
| Mounting | Flange Mount |
| Termination Style | Terminal |
| Shape | Square |
| Size (mm) | 119 X 119 X 38 |
| Product Length (mm) | 119 |
| Product Depth (mm) | 119 |
| Product Height (mm) | 38 |
| Product Weight (g) | 540 |
| Voltage Rating | 230V |
| Operating Frequency | 50Hz |
| Category | AC Fan |
| Nominal Speed | 1900r/min |
| Maximum Airflow | 67.6CFM |
| Noise Level | 30dB |
| Bearings | Ball |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 4586 Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.