
Axial AC fan with 115V operating supply voltage, delivering 106 CFM airflow at 3100 RPM. Features a sleeve bearing and metal construction, measuring 119 x 119 x 38mm with a 120mm size. Operates at 50/60 Hz with a maximum power consumption of 18W and a noise level of 50 dBA. Mounts via flanges and includes terminals for termination.
Ebm-Papst 4600X technical specifications.
| Airflow | 106CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise (dB) | 50dB |
| Noise Level | 45dBA |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Power Consumption | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 4600X |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4600X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
