
Axial AC fan with Sintec sleeve bearing, delivering 106 CFM airflow at 3100 RPM. Features a 115V operating supply voltage, 18W power consumption, and a noise level of 45 dBA. Dimensions are 119mm x 119mm x 38mm, with a metal construction and flange mounting. Approvals include UL, CSA, and VDE, with an operating temperature range of 14°C to 60°C.
Ebm-Papst 4600Z technical specifications.
| Airflow | 106CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 38mm |
| Lead Free | Contains Lead |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise (dB) | 45dB |
| Noise Level | 45dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Packaging | Bulk |
| Power Consumption | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 4000Z |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Leads |
| Thickness | 38mm |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4600Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
