
Axial AC fan, 115V, 60Hz, delivering 105.9 CFM airflow at 3100 RPM. Features ball bearing construction for durability, a metal housing, and operates within a -40°C to 90°C temperature range. Input power is 18W, with a noise level of 51 dBA. Mounting is via flanges, and it includes UL, CSA, and VDE approvals.
Sign in to ask questions about the Ebm-Papst 4606N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4606N technical specifications.
| Airflow | 105.9CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 60Hz |
| Height | 38mm |
| Input Power | 18W |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 51dBA |
| Noise (dB) | 51dB |
| Noise Level | 51dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Outside Diameter | 119mm |
| Packaging | Bulk |
| Power Consumption | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 4000N |
| Size | 120mm |
| Speed | 3100RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Voltage Rating (AC) | 115V |
| Weight | 1.2lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4606N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
