
Fan Kit, ebm-papst, 4606N-KR1 AC 180m/h 3100rpm 4606N Axial Fan, LZ120/1.5 Fan Lead, PMFA120T Fan Filter 18W 115 V ac
Checking distributor stock and pricing after the page loads.
| Airflow | 94.2CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Noise Level | 51dBA |
| Operating Supply Voltage | 115V |
| Power Consumption | 18W |
| Speed | 2650RPM |
| Width | 119mm |
| RoHS | Compliant |