
Axial AC fan featuring Sintec bearing technology for reliable operation. Delivers 93 CFM airflow at 3100 RPM, with a 24V AC operating voltage. Constructed with a durable metal housing, this fan measures 119 x 119 x 38mm and operates within a temperature range of 14°C to 140°C. Power consumption is rated at 18W, with a noise level of 47 dBA.
Ebm-Papst 4624N technical specifications.
| Airflow | 93CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 60Hz |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise Level | 50dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 18W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 3100RPM |
| Series | 4000N |
| Speed | 3100RPM |
| Termination | Terminals |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4624N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
