
Tubeaxial fan with 119mm diameter and 38mm depth, delivering 106 CFM airflow at 3100 RPM. Features ball bearings for durability and operates on 24VAC at 60 Hz. Constructed with a metal housing and mounts via flanges, this fan is lead-free and rated for a maximum operating temperature of 75°C with 18W power dissipation. Noise level is 45 dBA, and termination is via 2 wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 4624ZW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 106CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 45dBA |
| Noise (dB) | 45dB |
| Noise Level | 45 dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| RPM | 3100RPM |
| Series | 4000Z |
| Size | 119mm |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4624ZW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
