
Axial AC fan with 94.2CFM airflow, 230V operating voltage, and 50Hz frequency. Features a durable metal construction with sleeve bearing for reliable operation. Delivers 2650 RPM speed with a noise level of 46dBA. Dimensions are 119mm x 119mm x 38mm, with flange mounting. Approvals include UL, CSA, and VDE.
Ebm-Papst 4650N technical specifications.
| Airflow | 94.2CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 38mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19W |
| Mount | Flanges |
| Noise | 46dBA |
| Noise (dB) | 46dB |
| Noise Level | 46dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Power Consumption | 19W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | 4000N |
| Size | 120mm |
| Speed | 2650RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 1.2lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4650N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
