
General purpose axial fan, 119mm x 38mm, delivering 106 CFM airflow at 2650 RPM. Features Sintec bearing technology and operates on 230VAC at 50/60 Hz. Constructed with a metal housing and mounts via flanges, this fan has a maximum operating temperature of 60°C and a power consumption of 18W. Terminals provide electrical connection.
Ebm-Papst 4650X technical specifications.
| Airflow | 106CFM |
| Bearing Type | Sintec |
| Package/Case | Axial |
| Depth | 119mm |
| Height | 119mm |
| Lead Free | Contains Lead |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 60°C |
| Max Power Dissipation | 18W |
| Mount | Flanges |
| Noise | 50dBA |
| Noise (dB) | 50dB |
| Noise Level | 46dBA |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Power Consumption | 19W |
| Series | 4600X |
| Size | 120mm |
| Speed | 2650RPM |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 1.19lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4650X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
