
Compact axial fan, 119mm x 119mm x 38mm, delivering 94.1 CFM airflow at 2650 RPM. Features sleeve bearing, metal construction, and 230 VAC, 50 Hz operation. Rated IP54 for water and dust resistance, with a maximum operating temperature of 122°C and a noise level of 40 dBA. Power consumption is 19W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 4650Z-876 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4650Z-876 technical specifications.
| Airflow | 94.1CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 122°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 19W |
| Noise | 40dBA |
| Noise Level | 40 dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 19W |
| Radiation Hardening | No |
| Ratings | IP54, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | 4000Z |
| Speed | 1900RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 540g |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4650Z-876 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
