
Axial AC fan, 120mm size, 38mm thickness, delivering 94.2 CFM airflow at 2650 RPM. Features ball bearings for durability and operates on 230V AC supply at 50/60 Hz. Constructed with a metal housing, this fan offers a wide operating temperature range from -40°C to 185°C and consumes a maximum of 19W. Mountable via flanges, it includes terminals for connection and has a noise level of 47 dBA.
Sign in to ask questions about the Ebm-Papst 4656N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4656N technical specifications.
| Airflow | 94.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Mount | Flanges |
| Noise | 47dBA |
| Noise (dB) | 47dB |
| Noise Level | 47dBA |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 19W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | 4000N |
| Size | 120mm |
| Speed | 2650RPM |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 1.2lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4656N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
