Ebm-Papst 4656N-KR0 technical specifications.
| Airflow | 94.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Noise Level | 47dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 19W |
| Speed | 2650RPM |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4656N-KR0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.