
The 4656NU fan from Ebm-Papst features a maximum airflow of 94.2CFM and a maximum power dissipation of 19W. It operates within a temperature range of -40°C to 185°C and has a noise level of 47dBA. The fan is rated IP54 and is water resistant and dust tight. It has a terminal termination and a weight of 550g.
Checking distributor stock and pricing after the page loads.
| Airflow | 94.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Frequency | 50Hz |
| Height | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Noise | 47dBA |
| Noise Level | 47 dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 19W |
| Ratings | IP54, Water Resistant, Dust Tight |
| RPM | 2650RPM |
| Series | 4000N |
| Speed | 2650RPM |
| Termination | Terminals |
| Weight | 550g |
| Width | 38mm |
| RoHS | Compliant |
