
Axial AC fan with ball bearing, delivering 73.6 CFM airflow at 2600 RPM. Features a 230V voltage rating and operates at 50 Hz. Measuring 108mm in diameter and 37mm in height, this fan offers a noise level of 42 dB and a maximum operating temperature of 149°C. Mounting is via flanges, with lead termination.
Ebm-Papst 4656TZ technical specifications.
| Airflow | 73.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 108mm |
| Diameter | 108mm |
| Height | 37mm |
| Lead Free | Lead Free |
| Length | 148.2mm |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Mount | Flanges |
| Noise | 42dBA |
| Noise (dB) | 42dB |
| Noise Level | 42 dB |
| Operating Frequency | 50 Hz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2600RPM |
| Series | 4600TZ |
| Size | 108mm |
| Speed | 2600RPM |
| Termination | Leads |
| Voltage Rating | 230V |
| Weight | 0.956lb |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4656TZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
