
Tubeaxial fan, 119mm square housing, 38mm thickness, delivers 94.2 CFM (160 m³/h) airflow at 2650 RPM. Features ball bearings for durability, operates on 230 VAC, 50 Hz, with a maximum power consumption of 19W. Rated for -40°C to +75°C operating temperature and includes UL, CSA, and VDE approvals. Metal construction with flange mounting and terminal termination.
Sign in to ask questions about the Ebm-Papst 4656Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4656Z technical specifications.
| Airflow | 94.2CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Contains Lead |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Mount | Flanges |
| Noise | 40dBA |
| Noise (dB) | 40dB |
| Noise Level | 40dBA |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Packaging | Bulk |
| Power Consumption | 19W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | 4000Z |
| Size | 120mm |
| Speed | 2650RPM |
| Termination | Terminals |
| Thickness | 38mm |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 1.19lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4656Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
