
The 4000Z Series axial fan from Ebm-Papst features a maximum airflow of 94.1CFM and an operating speed of 2650RPM. It has a maximum power dissipation of 19W and is rated for operation between -40°C and 167°C. The fan is IP54 rated, making it water resistant and dust tight. It is supplied with 2 wire leads.
Ebm-Papst 4656ZWR-903 technical specifications.
| Airflow | 94.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Noise | 40dBA |
| Ratings | IP54, Water Resistant, Dust Tight |
| RPM | 2650RPM |
| Series | 4000Z |
| Termination | 2 Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4656ZWR-903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
