
General purpose AC fan, 120x120x38mm, featuring 230VAC operating voltage and 3100 RPM speed. Delivers 105.8 CFM airflow with a noise level of 42 dBA. Constructed with a durable metal housing and ball bearing for reliable operation. Rated IP68 for water resistance and dust tightness, with a wide operating temperature range of -40°C to 176°C. Includes 2 wire leads for termination and is RoHS compliant.
Ebm-Papst 4656ZWU technical specifications.
| Airflow | 105.8CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17W |
| Noise | 42dBA |
| Noise Level | 40dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 19W |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | 4000ZU |
| Speed | 3100RPM |
| Termination | 2 Wire Leads |
| Thickness | 38mm |
| Voltage Rating (AC) | 230V |
| Weight | 1.19lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4656ZWU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
