
Axial fan, 119mm x 38mm, delivering 57.1 CFM airflow at 1750 RPM. Features sleeve bearings and operates at 115VAC, 60Hz with 9W power consumption. Constructed from metal with flange mounting and terminal termination, this fan operates between 14°C and 167°C with a noise level of 32 dBA.
Sign in to ask questions about the Ebm-Papst 4800N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4800N technical specifications.
| Airflow | 57.1CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 60Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1750RPM |
| Series | 4000N |
| Size | 120mm |
| Speed | 1750RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4800N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
