Sign in to ask questions about the Ebm-Papst 4800X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4800X technical specifications.
| Airflow | 56CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9W |
| Noise | 34dBA |
| Noise Level | 32dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Power Consumption | 9W |
| RPM | 1700RPM |
| Series | 4800X |
| Size | 120mm |
| Speed | 1750RPM |
| Termination | 2 Wire Leads |
| Weight | 1.19lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4800X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.