
115VAC axial fan, 119x38mm, delivers 61.8CFM airflow at 1800RPM. Features ball bearing for durability and metal construction. Operates from -40°C to 158°C with 12W power consumption. Rated IP54 for water and dust resistance, with UL, CSA, and VDE approvals. Mounts via flanges and terminates with leads.
Ebm-Papst 4806Z technical specifications.
| Airflow | 61.8CFM |
| Approvals | UL, CSA, VDE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 38mm |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Power Consumption | 12W |
| Ratings | IP54, Water Resistant, Dust Tight |
| RPM | 1800RPM |
| Series | 4000Z |
| Termination | Leads |
| Voltage Rating | 115V |
| Weight | 1.19lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4806Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
