
Axial fan, 119mm x 38mm, delivering 50 CFM airflow at 1650 RPM. Features sleeve bearings and operates on 115VAC, 60Hz supply. Constructed with a metal housing, this fan offers a noise level of 26 dBA and a maximum operating temperature of 167°C. Terminals provide convenient connection, with flange mounting for secure installation.
Sign in to ask questions about the Ebm-Papst 4840N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4840N technical specifications.
| Airflow | 50CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Frequency | 60Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Noise | 26dBA |
| Noise (dB) | 26dB |
| Noise Level | 26 dBA |
| Operating Frequency | 60 Hz |
| Operating Supply Voltage | 115V |
| Outside Diameter | 119mm |
| Package Quantity | 25 |
| Power Consumption | 10W |
| Reach SVHC Compliant | No |
| RPM | 1650RPM |
| Series | 4000N |
| Size | 120mm |
| Speed | 1650RPM |
| Termination | Terminals |
| Voltage Rating | 115V |
| Weight | 1.2lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4840N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
