
Axial AC fan, 120mm size, delivering 58.8 CFM airflow at 1800 RPM. Features a metal construction with sleeve bearings, operating at 230V AC and 50/60 Hz. Maximum power consumption is 10W, with a noise level of 32 dBA. Suitable for operation between 14°C and 158°C, this fan utilizes flange mounting and spade terminals.
Ebm-Papst 4850N technical specifications.
| Airflow | 58.8CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10W |
| Mount | Flanges |
| Noise | 32dBA |
| Noise (dB) | 32dB |
| Noise Level | 32 dBA |
| Operating Frequency | 50|60 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 10W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1800RPM |
| Series | 4000N |
| Size | 120mm |
| Speed | 1800RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Weight | 1.2lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4850N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
