Ebm-Papst 4850N-KR1 technical specifications.
| Airflow | 58.9CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 32dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 10W |
| Speed | 1800RPM |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4850N-KR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.