Ebm-Papst 4856 Z technical specifications.
| Mounting | Flange Mount |
| Shape | Square |
| Size (mm) | 119 X 119 X 38 |
| Product Length (mm) | 119 |
| Product Depth (mm) | 119 |
| Product Height (mm) | 38 |
| Voltage Rating | 230V |
| Operating Frequency | 50Hz |
| Category | AC Fan |
| Nominal Speed | 1700r/min |
| Maximum Airflow | 58.86CFM |
| Noise Level | 26dB |
| Bearings | Ball |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Cage Code | C0574 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ebm-Papst 4856 Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.