
Axial AC fan, 120mm size, delivering 47 CFM airflow at 1550 RPM. Features a sleeve bearing, metal construction, and operates at 230V and 50Hz with 11W power consumption. Suitable for flange mounting, this fan offers a noise level of 25 dBA and operates within a temperature range of 14°C to 158°C.
Sign in to ask questions about the Ebm-Papst 4890N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 4890N technical specifications.
| Airflow | 47CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 119mm |
| Frequency | 50Hz |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Metal |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11W |
| Mount | Flanges |
| Noise | 25dBA |
| Noise (dB) | 25dB |
| Noise Level | 25dB |
| Operating Frequency | 50 Hz |
| Operating Supply Voltage | 230V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 1550RPM |
| Series | 4000N |
| Size | 120mm |
| Speed | 1550RPM |
| Termination | Terminals |
| Voltage Rating | 230V |
| Weight | 1.2lb |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 4890N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
