
Fan Kit, ebm-papst, 4890N-KR0 AC 80m/h 1550rpm 4890N Axial Fan, LZ120/1.5 Fan Lead, LZ30K Fan Guard 11W 230 V ac
Ebm-Papst 4890N-KR0 technical specifications.
| Airflow | 47.1CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Depth | 38mm |
| Height | 119mm |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise Level | 25dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 11W |
| Speed | 1550RPM |
| Width | 119mm |
| RoHS | Compliant |
No datasheet is available for this part.