This 150mm metal fan is available in a 10-pack, with a lead-free construction and a thickness of 6mm. The fan's package is in bulk, and it is part of the W2E142 series. The fan's dimensions include a diameter and width of 150mm, and a length of 150mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Diameter | 150mm |
| Lead Free | Lead Free |
| Length | 150mm |
| Material | Metal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | W2E142 |
| Thickness | 6mm |
| Width | 150mm |
| RoHS | Compliant |