Ebm-Papst 50952-2-4039 technical specifications.
| Package/Case | Metal |
| Diameter | 142mm |
| Lead Free | Lead Free |
| Length | 142mm |
| Material | Metal |
| Package Quantity | 10 |
| Series | W2E143 |
| Thickness | 6mm |
| Width | 142mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 50952-2-4039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.