
The M4Q series metal fan is a 154mm diameter, 154mm length axial fan with a metal package. It is lead free and available in a package quantity of 10. The fan is designed for general use in thermal management applications.
Ebm-Papst 50967-2-4039 technical specifications.
| Package/Case | Metal |
| Diameter | 154mm |
| Lead Free | Lead Free |
| Length | 154mm |
| Material | Metal |
| Package Quantity | 10 |
| Series | M4Q |
| Thickness | 11.5mm |
| Width | 154mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 50967-2-4039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
