Ebm-Papst 50969-2-4039 technical specifications.
| Package/Case | Metal |
| Diameter | 200mm |
| Lead Free | Lead Free |
| Length | 200mm |
| Material | Metal |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | M4Q |
| Thickness | 11.5mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 50969-2-4039 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
