
Axial fan, 135mm size, delivering 147 CFM airflow at 2900 RPM. Features durable ball bearings and a robust metal construction. Operates on 12VDC with a maximum power consumption of 9.5W. Suitable for a wide temperature range from -13°C to 72°C. Mounts via flanges and terminates with leads.
Sign in to ask questions about the Ebm-Papst 5112N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ebm-Papst 5112N technical specifications.
| Airflow | 147CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 135mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 135mm |
| Material | Metal |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 9.3W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Power Consumption | 9.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2900RPM |
| Series | 5100N |
| Size | 135mm |
| Speed | 2900RPM |
| Termination | Leads |
| Voltage Rating | 12V |
| Weight | 1.4lb |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5112N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
