
Axial DC fan, 24V, 9.5W, delivering 147 CFM airflow. Features ball bearing construction for durability and operates within a -13°C to 72°C temperature range. With a 2900 RPM speed and 48 dBA noise level, this metal fan offers 12V to 30V input voltage capability. Mounting is facilitated by flanges, and termination is via leads.
Ebm-Papst 5114N technical specifications.
| Airflow | 147CFM |
| Approvals | CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 460mA |
| Depth | 135mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 135mm |
| Material | Metal |
| Max Input Voltage | 30V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 9W |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 12V |
| Mount | Flanges |
| Noise | 48dBA |
| Noise Level | 48 dBA |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 9.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2900RPM |
| Series | 5100N |
| Size | 135mm |
| Speed | 2900RPM |
| Termination | Leads |
| Voltage Rating | 24V |
| Weight | 1.4lb |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5114N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
