Ebm-Papst 51171-2-4037 technical specifications.
| Diameter | 154mm |
| Lead Free | Lead Free |
| Length | 200mm |
| Material | Metal |
| Mount | Wall |
| Packaging | Bulk |
| Series | M4Q |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 51171-2-4037 to view detailed technical specifications.
No datasheet is available for this part.