
Axial DC fan with 48V operating supply voltage and 9.5W power consumption. Features 147 CFM airflow, 2900 RPM speed, and ball bearing type for reliable operation. Constructed with a durable metal housing, this fan offers a wide operating temperature range from -13°C to 162°C and mounts via flanges. Noise level is rated at 48dBA.
Ebm-Papst 5118N technical specifications.
| Airflow | 147CFM |
| Approvals | CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 135mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 135mm |
| Material | Metal |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 9.5W |
| Mount | Flanges |
| Noise | 48dBA |
| Noise (dB) | 48dB |
| Noise Level | 48dBA |
| Operating Frequency | N/R |
| Operating Supply Voltage | 48V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Power Consumption | 9.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RPM | 2900RPM |
| Series | 5100N |
| Size | 135mm |
| Speed | 2900RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 48V |
| Weight | 1.4lb |
| Width | 135mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5118N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.