
Axial DC fan with ball bearing, delivering 71.8 CFM airflow at 28 dBA noise. Operates at 1400 RPM with a 48V DC voltage rating, compatible with 24V to 60V input. Features a 135mm x 135mm x 38mm frame size, suitable for flange mounting. Designed for operation between -13°C and 162°C, with a maximum power dissipation of 2.6W. Lead-free construction and termination via leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ebm-Papst 5118NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 71.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 135mm |
| Height | 38mm |
| Lead Free | Lead Free |
| Length | 135mm |
| Max Operating Temperature | 162°C |
| Min Operating Temperature | -13°C |
| Max Power Dissipation | 2.6W |
| Mount | Flanges |
| Noise | 28dBA |
| Noise Level | 28 dB |
| Operating Frequency | N/R |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 1400RPM |
| Series | 5100N |
| Termination | Leads |
| Voltage Rating | 48V |
| DC Rated Voltage | 48V |
| Weight | 1.4lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 5118NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
